MPI Series Power Transformers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V 650 VA 16.3 A/32.6 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 400 VA 11.1 A/22.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 250 VA 1.1 A/2.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
10Expected 15-05-2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 200 VA 8.3 A/16.7 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
5In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 900 VA 18.8 A/37.5 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 300 VA 10.7 A/21.4 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 5In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 400 VA 16.7 A/33.3 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 400 VA 14.3 A/28.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 200 VA 20 A/40 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 200 VA 4.2 A/8.3 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 400 VA 1.7 A/3.4 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 650 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
5In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 16 V CT/8 V 900 VA 56.3 A/112.5 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 20 V CT/10 V 200 VA 10 A/20 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
10Expected 03-04-2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 200 VA 870 mA/1.7 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
10Expected 03-07-2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 250 VA 10.4 A/20.8 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
10Expected 01-05-2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 400 VA 8.3 A/16.7 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 650 VA 13.5 A/27.1 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 200 VA 7.1 A/14.2 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 20 V CT/10 V 250 VA 12.5 A/25 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V 250 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 300 VA 8.3 A/16.7 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 300 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 12 V CT/6 V 400 VA 33.3 A/66.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
4Expected 26-03-2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V 900 VA 3.9 A/7.8 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI