Power Transformers

 Power Transformers
Power transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many power transformer manufacturers including Bel, Bourns, Hammond, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 5,813
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Wurth Elektronik Power Transformers MID-OLLT LT3798 600 uH 14 W 256In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 28 V 14 W 500 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers WE-POE LT4276 38 uH 25.2 W 358In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-POE
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 531In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 12 V 230 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-UOST Univ Offline 1250uH 0.8A 3000mOhm 189In Stock
Min.: 1
Mult.: 1
Reel: 150

Power 85 VAC to 265 VAC 24 V 6.7 W 280 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
HALO Electronics Power Transformers POE Flyback Xfmr 3W 3.3Vout 300In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT Single Primary Winding Dual Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 4.4 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 18 VA 1.15 A/2.3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 300 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Wurth Elektronik Power Transformers WE-FB LT3575 7 uH 15 W 143In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 3.8 uH 9 W 188In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
Sumida Power Transformers Flyback Transformer for LT8316 289In Stock
504Expected 17-07-2026
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Wurth Elektronik Power Transformers WE-FB LT3748 15 uH 30 W 238In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 18 V to 60 V 13 V 30 W 2.3 A SMD/SMT Single Primary Winding Single Secondary Winding 29.08 mm 23.11 mm 11.43 mm WE-FB
HALO Electronics Power Transformers POE Flyback Xfmr 3W PoE 3.3Vout 46In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers 3.3 V 3 W SMD/SMT Single Primary Winding Single Secondary Winding 10.67 mm 8.13 mm 10.54 mm PWR-DCDC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 17In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 625 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Wurth Elektronik Power Transformers WE-PoE Size ER13 35uH 0.062ohm 2In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Triple Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers MID-IBTI LM20242 66 uH 15.2 W 203In Stock
Min.: 1
Mult.: 1
Reel: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Pulse Electronics Power Transformers SMD HiFreq WireWound 126uH .46Ohms 1,199In Stock
Min.: 1
Mult.: 1
Reel: 150

POE - Power Over Ethernet Transformers 60 W 17.7 mm 14 mm 12.7 mm PA
Pulse Electronics Power Transformers 80uH 3kV 10% 738In Stock
Min.: 1
Mult.: 1
Reel: 120



Pulse Electronics Power Transformers SMD 3W 24V/us Sidecar 8CT:9CT 20% 538In Stock
Min.: 1
Mult.: 1
Reel: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers 1CT:3CT Iso4000V Push Pull AEC-Q200 1,701In Stock
Min.: 1
Mult.: 1
Reel: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT