Sumida RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol 8,275In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 560 nH 5 % 100 mA 3.2 Ohms - 55 C + 125 C 35 600 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0805 5% Tol 1,075In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 390 nH 5 % 130 mA 1.9 Ohms - 55 C + 125 C 35 730 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 47nH 0805 5% Tol 627In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 130 mOhms - 55 C + 125 C 45 1.9 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1,649In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 470nH 0805 5% Tol 92In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 470 nH 5 % 115 mA 2.4 Ohms - 55 C + 125 C 35 660 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0603 5% Tol 172In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RF Choke 0603 (1608 metric) Unshielded 5.6 nH 5 % 840 mA 40 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 2,288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0805 5% Tol 4,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 270 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 870 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 11,486In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 100nH 0805 5% Tol 3,934In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 100 nH 5 % 350 mA 260 mOhms - 55 C + 125 C 40 1.31 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 15nH 0603 5% Tol 16In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RF Choke 0603 (1608 metric) Unshielded 15 nH 5 % 710 mA 55 mOhms - 55 C + 125 C 45 3.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0603 5% Tol 2,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 80 mA 4 Ohms - 55 C + 125 C 30 810 MHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 18nH 0805 5% Tol 991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 18 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 45 3.3 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 82nH 0805 5% Tol 327In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 82 nH 5 % 390 mA 210 mOhms - 55 C + 125 C 40 1.43 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0805 5% Tol
9,000Expected 24-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

RF Choke 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 1.5nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 1.5 nH 5 % 1 A 25 mOhms - 55 C + 125 C 22 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 1.8nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 1.8 nH 5 % 900 mA 35 mOhms - 55 C + 125 C 22 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.3nH 0603 10% Tol
Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 3.3 nH 800 mA 40 mOhms - 55 C + 125 C 30 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.6nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 3.6 nH 5 % 900 mA 35 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 3.9nH 0603 10% Tol
Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 3.9 nH 900 mA 35 mOhms - 55 C + 125 C 35 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 4.7nH 0603 10% Tol Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 4.7 nH 620 mA 75 mOhms - 55 C + 125 C 28 6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0603 5% Tol Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

0603 (1608 metric) Unshielded 6.8 nH 5 % 890 mA 35 mOhms - 55 C + 125 C 40 5.6 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 5.5 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.7nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

0603 (1608 metric) Unshielded 8.7 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5.3 GHz Standard 1.7 mm 1.2 mm 0.85 mm 5406 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0603 5% Tol Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

RF Choke 0603 (1608 metric) Unshielded 10 nH 5 % 780 mA 45 mOhms - 55 C + 125 C 45 5 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel