MHQ-P Series RF Inductors - SMD

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 0.8nH S-HQ SMD RF IND 1,55,590In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.7nH S-HQ SMD RF IND 26,840In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 700 pH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 18.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.9nH S-HQ SMD RF IND 3,966In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 18.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.6nH Tol 0.1nH AEC-Q200 1,219In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 16 17.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH S-HQ SMD RF IND 13,200In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.3 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 5.6nH S-HQ SMD RF IND 28,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 5.6 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 19nH S-HQ SMD RF IND 9,980In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 19 nH 3 % 260 mA 800 mOhms - 55 C + 125 C 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm MHQ-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.0nH S-HQ AEC Q200 RF IND 9,558In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 23 11.5328 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.1nH S-HQ SMD RF IND 9,370In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 2.1 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 13.1 GHz Standard 1 mm 0.5 mm 0.6 mm MHQ-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.4nH S-HQ AEC Q200 RF IND 3,104In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 9.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 230 mA 1.1 Ohms - 55 C + 125 C 20 2.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH S-HQ AEC Q200 RF IND 8,152In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 800 mA 110 mOhms - 55 C + 125 C 23 7.7164 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 9,580In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 51 nH 3 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 56nH S-HQ AEC Q200 RF IND 3,141In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 56 nH 2 % 180 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.8nH S-HQ AEC Q200 RF IND 9,058In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 5.8 nH 0.1 nH 700 mA 130 mOhms - 55 C + 125 C 5.9 GHz Standard 1 mm 0.5 mm 0.6 mm AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 20nH S-HQ SMD RF IND 6,271In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 24nH S-HQ AEC Q200 RF IND 4,862In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 1,222In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 91nH S-HQ SMD RF IND 3,030In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 91 nH 5 % 160 mA 2.3 Ohms - 55 C + 125 C 23 1.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ AEC Q200 RF IND 8,345In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.3nH Tol 0.1nH AEC-Q200 13,149In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 5.1nH S-HQ SMD RF IND 5,467In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 16 7.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 19nH S-HQ AEC Q200 RF IND 8,945In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 19 nH 2 % 260 mA 800 mOhms - 55 C + 125 C 20 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH S-HQ AEC Q200 RF IND 6,945In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 27nH S-HQ AEC Q200 RF IND 9,710In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel