Delevan RF inductors - Leaded

Results: 6,187
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded 18uH 5% 3.1ohm Molded Unshield Coil 953In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 18 uH 5 % 149 mA 3.1 Ohms - 55 C + 105 C 50 30 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .047uH 5% .045ohm Molded Unshield Coil 1,007In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 47 nH 5 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 27 uH 379In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 27 uH 10 % 265 mA 1.19 Ohms - 55 C + 105 C 45 38 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 12uH 5% 2.7ohm Molded Unshield Coil 1,916In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 12 uH 5 % 160 mA 2.7 Ohms - 55 C + 105 C 45 40 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 330 uH 958In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 330 uH 10 % 45 mA 28 Ohms - 55 C + 105 C 30 7 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil 985In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 1.2 uH 10 % 730 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded .047uH 10% .045ohm Molded Unshield Coil 941In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 47 nH 10 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil 348In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 2 mH 5 % 69 mA 29 Ohms - 55 C + 105 C 65 2.1 MHz Standard PCB Mount 14.22 mm 5.46 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil 1,394In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 39 nH 10 % 1.9 A 40 mOhms - 55 C + 125 C 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 91uH 5% 4.3ohm Molded Unshield Coil 828In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Unshielded 91 uH 5 % 154 mA 4.3 Ohms - 55 C + 125 C 50 10 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 2.6ohm Molded Unshield Coil 1,860In Stock
Min.: 1
Mult.: 1
: 1,000
Molded Axial Unshielded 4.7 uH 10 % 294 mA 2.6 Ohms - 55 C + 125 C 33 90 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 240uH 5% 7.8ohm Molded Unshield Coil 938In Stock
Min.: 1
Mult.: 1
: 1,000
Molded Axial Unshielded 240 uH 5 % 115 mA 7.8 Ohms - 55 C + 125 C 65 5.9 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape
Delevan RF inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil 911In Stock
Min.: 1
Mult.: 1
: 1,000
No
Molded Axial Unshielded 100 uH 5 % 400 mA 3.2 Ohms - 55 C + 125 C 100 13.6 MHz Standard PCB Mount 23.11 mm 7.87 mm Iron 4470/R Reel, Cut Tape
Delevan RF inductors - Leaded .22 UH 10% 1,015In Stock
Min.: 1
Mult.: 1
: 1,000
Molded Axial Unshielded 220 nH 10 % 1.04 A 140 mOhms - 55 C + 125 C 33 510 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .12uH 5% .09ohm Molded Unshield Coil 815In Stock
Min.: 1
Mult.: 1
: 1,000
No
Molded Axial Unshielded 120 nH 5 % 1.3 A 90 mOhms - 55 C + 125 C 40 640 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 820In Stock
Min.: 1
Mult.: 1
: 1,000

Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 33 uH 371In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 33 uH 10 % 248 mA 1.37 Ohms - 55 C + 105 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 22 uH 496In Stock
Min.: 1
Mult.: 1
No
Molded Axial Shielded 22 uH 10 % 295 mA 960 mOhms - 55 C + 105 C 45 41 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 2.2uH 5% .4ohm Molded Unshield Coil 221In Stock
Min.: 1
Mult.: 1
: 500
Molded Axial Unshielded 2.2 uH 5 % 415 mA 400 mOhms 30 115 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 3.9 uH 250In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 3.9 uH 10 % 263 mA 1 Ohms 45 80 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 5.6uH 5% 1.8ohm Molded Unshield Coil 429In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 5.6 uH 5 % 195 mA 1.8 Ohms - 55 C + 105 C 50 65 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 27 uH 642In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 27 uH 10 % 140 mA 3.5 Ohms - 55 C + 105 C 50 20 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .1uH 5% .08ohm Molded Unshield Coil 266In Stock
Min.: 1
Mult.: 1
: 500
Molded Axial Unshielded 100 nH 5 % 1.38 A 80 mOhms 40 680 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 471In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 220 uH 10 % 52 mA 21 Ohms - 55 C + 105 C 30 9 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 575In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape