RF Inductors - SMD

Results: 44,619
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 200 uH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5,810In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 270 nH 10 % 360 mA 550 mOhms 360 mA - 40 C + 105 C 11 860 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 330 nH 10 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,793In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,703In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0039 7.8% ER E3 9,604In Stock
Min.: 1
Mult.: 1
Reel: 10,000

3.9 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,068In Stock
4,000Expected 20-03-2026
Min.: 1
Mult.: 1
Reel: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 598In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,618In Stock
4,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 2,000
Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,667In Stock
Min.: 1
Mult.: 1
Coilcraft RF Inductors - SMD RF chip inductor 877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,992In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,338In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 110 nH 5 % 300 mA 620 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 532In Stock
2,000Expected 10-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 280mA 920mOhms AECQ2 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,625In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,137In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 15nH Unshld 2% 1200mA 78mOhms AECQ2 1,317In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 574In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,519In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,331In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel