RF Inductors - SMD

Results: 44,231
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF Inductors - SMD AC5.84x3.56x3.73mm,82nH 5%,5.6A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 82 nH 5 % 5.6 A 9.4 mOhms - 25 C + 125 C 230 1.79 GHz AC5037SQ
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,348In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC1.35x1.83x1.4mm,5.5nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 5.5 nH 5 % 2.9 A 3.4 mOhms - 25 C + 125 C 60 4.9 GHz 1.35 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.63x1.83x1.4mm,8.9nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.9 nH 5 % 2.9 A 7 mOhms - 25 C + 125 C 90 4.3 GHz 1.63 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.47x2.13x1.83mm,8.1nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 25 C + 125 C 130 5.2 GHz 1.47 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC1.47x2.13x1.83mm,8.1nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.1 nH 5 % 4.4 A 6 mOhms - 25 C + 125 C 130 5.2 GHz 1.47 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.4mm,19.4nH 2%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 19.4 nH 2 % 2.9 A 10 mOhms - 25 C + 125 C 90 4 GHz 2.59 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.4mm,19.4nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 19.4 nH 5 % 2.9 A 10 mOhms - 25 C + 125 C 90 4 GHz 2.59 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.93x1.83x1.52mm,13.7nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 25 C + 125 C 100 4.3 GHz 1.93 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.52mm,22nH 2%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 22 nH 2 % 2.7 A 10 mOhms - 25 C + 125 C 100 3.5 GHz 2.59 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.21x2.13x1.83mm,16.6nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 16.6 nH 5 % 4.4 A 8 mOhms - 25 C + 125 C 130 3.4 GHz 2.21 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,27.3nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 27.3 nH 2 % 4.4 A 10 mOhms - 25 C + 125 C 130 3.2 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.67x2.67x2.79mm,30nH 5%,5.5A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 30 nH 5 % 5.5 A 8.3 mOhms - 25 C + 125 C 200 2.4 GHz 2.67 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,47nH 2%,4.4A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 47 nH 2 % 4.4 A 11.3 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ

Coilcraft RF Inductors - SMD 2,623In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 3,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008HQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20,318In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7,695In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,927In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.6 nH 0.95A 50 mOhm 5,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 600 pH 0.05 nH 50 mOhms - 55 C + 125 C 14 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,974In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,970In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 31,240In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel