RF System on a Chip - SoC

Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO 2,484In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 235In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN68 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 46GPIO SoC 947In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 2,422In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 1,940In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Tray

Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC 965In Stock
Min.: 1
Mult.: 1

Wi-Fi APS3 2.4 GHz 72.2 Mbps 18.5 dBm - 74 dBm 2.7 V 4.2 V 61 mA 268 mA 8 MB - 40 C + 85 C VQFN-40 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 526In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 1,878In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 2,460In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Z-Wave 500 SiP Module, Sub-GHz, -94.3 dBm, 6 dBm 31,580In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Sub-GHz 8051 865.2 MHz to 926.3 MHz 100 kbps 6 dBm - 105 dBm 2.3 V 3.6 V 32 mA 34 mA 128 kB - 40 C + 85 C SIP-56 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 16 GPIOs in WL-CSP53 package and 0.4mm ball pitch 4,983In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C WLCSP-53 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip 118In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 1,887In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 2,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 2,385In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1,787In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko, QFN32, 2.4G, 6dB, Proprietary, 512kB, 32kB(RAM), 18 GPIO 1,867In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 259In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN40 3,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 465In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 2,110In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC SoC RF transmitter with 8051 2,745In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8051 27 MHz to 960 MHz 100 kbps 10 dBm 1.8 V 3.6 V - 40 C + 85 C SOIC-14 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQT 970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 446In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray