Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLA9H0912LS-250/SOT502/TRAY

N-Channel LDMOS 50 V 110 mOhms 960 MHz to 1.215 GHz 22 dB 250 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLA9H0912L-700G/SOT502/TRAY

N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 20 dB 700 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLA9H0912LS-1200P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 19 dB 1.2 kW + 225 C SMD/SMT SOT539B-5 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/TRAYDP

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/REELD

N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Reel
Ampleon RF MOSFET Transistors BLF0910H9LS600/SOT502/REEL

N-Channel LDMOS 50 V 57.5 mOhms 915 MHz 18.6 dB 600 W + 225 C SMD/SMT SOT502B-3 Reel
Ampleon RF MOSFET Transistors BLF0910H9LS600/SOT502/TRAY

N-Channel LDMOS 50 V 57.5 mOhms 915 MHz 18.6 dB 600 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLF0910H9LS750P/SOT539/REEL

Dual N-Channel LDMOS 50 V 90 mOhms 915 MHz 21.5 dB 750 W + 225 C SMD/SMT SOT539B-5 Reel
Ampleon RF MOSFET Transistors BLF0910H9LS750P/SOT539/TRAY

LDMOS 50 V 90 mOhms 915 MHz 21.5 dB 600 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLF13H9LS750P/SOT1483/TRAY

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C SMD/SMT SOT539B-5 Tray
Ampleon RF MOSFET Transistors Power LDMOS Transistor

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C Screw Mount SOT1135A-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS Transistor

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors Power LDMOS transistor

N-Channel LDMOS 65 V 69 mOhms 2.4 GHz to 2.5 GHz 19 dB 140 W + 225 C SMD/SMT SOT502B-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS transistor

N-Channel LDMOS 65 V 69 mOhms 2.4 GHz to 2.5 GHz 19 dB 140 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors Power LDMOS Transistor

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C SMD/SMT SOT1135B-3 Reel
Ampleon RF MOSFET Transistors Power LDMOS Transistor

N-Channel LDMOS 65 V 760 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 30 W + 225 C SMD/SMT SOT1135B-3 Tray
Ampleon RF MOSFET Transistors Broadband pwr LDMOS transistor

Dual N-Channel LDMOS 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Reel
Ampleon RF MOSFET Transistors BLF984PS/SOT1121/TRAY

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET Transistors BLF989ES/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors BLF989S/SOT1275/TRAY

Dual N-Channel LDMOS 50 V 90 mOhms 400 MHz to 860 MHz 22.5 dB 900 W + 225 C SMD/SMT SOT539B-5 Tray
Ampleon RF MOSFET Transistors BLF989/SOT1275/TRAY

Dual N-Channel LDMOS 50 V 90 mOhms 400 MHz to 860 MHz 22.5 dB 900 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214LS-600/SOT502/TRAY

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C SMD/SMT SOT502B-3 Tray
Ampleon RF MOSFET Transistors BLM10D2327-40AB/SOT1462/REELDP

LDMOS 65 V 2.5 Hz to 2.7 Hz 31.1 dB 45.7 dBm + 200 C SMD/SMT QFN-20 Reel
Ampleon RF MOSFET Transistors BLM10D2327-40AB/SOT1462/REELDP

LDMOS 65 V 2.5 Hz to 2.7 Hz 31.1 dB 45.7 dBm + 200 C SMD/SMT QFN-20 Reel
Ampleon RF MOSFET Transistors BLM7G1822S-40PBG/SOT1212/REELD

LDMOS 65 V 1.805 GHz to 2.17 GHz 33 dB 45.1 W + 150 C SMD/SMT SOT1212-3-16 Reel