RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
NXP Semiconductors RF MOSFET Transistors 65V LDMOS Transistor 65In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 25.1 dB 1.8 kW - 40 C + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 8,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors LANDMOBILE 7W PLD1.5W 5,630In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15.2 dB 7.3 W - 40 C + 150 C SMD/SMT PLD-1.5 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1500 W CW, 1.8-500 MHz, 50 V 46In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 36 A 135 V 1.8 MHz to 500 MHz 23.7 dB 1.5 kW - 40 C + 150 C SMD/SMT NI-1230H-4S Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors HV6E 60W TO270-2N FET 535In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 1.5 A 66 V 1 GHz 21.1 dB 14 W + 150 C Screw Mount TO-270 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 300W50VISM NI780H-4 527In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 130 V 1.8 MHz to 600 MHz 26.5 dB 300 W + 150 C Screw Mount NI-780-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PEG/REEL

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PE/REELDP

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART700FHS/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C SMD/SMT SOT1214B-5 Tray
Ampleon RF MOSFET Transistors ART800PEG/OMP780/REEL

Dual N-Channel LDMOS 65 V 200 mOhms 1 MHz to 650 MHz 29.2 dB 800 W + 225 C SMD/SMT OMP-780-4G-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors B11G3742N80D/PQFN-12X7/REEL

LDMOS 65 V 3.7 GHz to 4.2 GHz 36 dB 48.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF944P/SOT1228/TRAY

Dual N-Channel LDMOS 32 V 300 mOhms 1.3 GHz 20.3 dB 135 W + 225 C Screw Mount SOT1228A-5 Tray
Ampleon RF MOSFET Transistors BLP5LA55SG/TO270/REEL

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-850AVT/OMP1230-/REELD

Dual N-Channel LDMOS 48 V 107 mOhms, 155 mOhms 617 MHz to 960 MHz 17.8 dB 850 W - 40 C + 125 C SMD/SMT OMP-1230-6F-1-7 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors HV6 1950MHZ 2W PLD1.5N 1,336In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 68 V 1 MHz to 2 GHz 18 dB 4 W + 150 C SMD/SMT PLD-1.5-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 3,815In Stock
Min.: 1
Mult.: 1
Reel: 3,000

N-Channel Si 5 A 25 V 1 GHz 15 dB 8 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 3,725In Stock
3,000Expected 27-07-2026
Min.: 1
Mult.: 1
Reel: 3,000

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 532In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 230 MHz 15 dB 150 W + 150 C SMD/SMT M174 Bulk


STMicroelectronics RF MOSFET Transistors N-Ch MOS HF/VHF/ RF 300W 15dB 175MHz 132In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 125 V 250 MHz 16 dB 300 W + 150 C SMD/SMT M244 Tube
MACOM RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB 801In Stock
400Expected 25-02-2026
Min.: 1
Mult.: 1

N-Channel Si 6 A 125 V 175 MHz 18 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors Transistor,<175MHz,50V,150W,CuMollyPkg 190In Stock
80Expected 17-04-2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 125 V 175 MHz 13 dB 150 W - 65 C + 150 C Screw Mount 244-4 Tray
MACOM RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB 327In Stock
60Expected 25-02-2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 400 MHz 12 dB 100 W - 65 C + 150 C SMD/SMT 744A-01 Tray
Ampleon RF MOSFET Transistors ART1K6FH/SOT539/TRAY

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART2K0FE/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART700FH/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C Screw Mount SOT1214A-5 Tray