RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLM9D2327-26B/SOT1275/REELDP

LDMOS 65 V 2.3 GHz to 2.7 GHz 31.3 dB 44.8 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9D2327S-50PBG/SOT502/REELDP

LDMOS 65 V 2.3 GHz to 2.7 GHz 29.5 dB 44 dBm + 150 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9H0610S-60PG/OMP-780/REELDP

LDMOS 48 V 600 MHz to 1 GHz 35.5 dB 45.3 dBm + 125 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0408H9S30/TO270/REEL

N-Channel LDMOS 50 V 1.2 Ohms 400 MHz to 860 MHz 20.2 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP05H9S500P/OMP-780/REELDP

N-Channel LDMOS 50 V 120 mOhms 423 MHz to 443 MHz 25.2 dB 500 W + 225 C SMD/SMT OMP-780-4F-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100G/TO270/REEL

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100G/TO270/REEL

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10G/TO270/REEL

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S10/TO270/REEL

N-Channel LDMOS 50 V 3.2 Ohms 2 GHz 21 dB 10 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100G/TO270/REEL

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 16 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S100/TO270/REEL

N-Channel LDMOS 65 V 143 mOhms 1.5 GHz 17.5 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S30/TO270/REEL

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP2425M10S250P/OMP-78/REELDP

Dual N-Channel LDMOS 65 V 95 mOhms 2.4 GHz to 2.5 GHz 15 dB 250 W + 225 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9G0722-20G/SOT1483/REELDP

N-Channel LDMOS 65 V 500 mOhms 100 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT SOT1483-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-350A/OMP-780/REELDP

Dual N-Channel LDMOS 48 V 250 mOhms, 370 mOhms 600 MHz to 960 MHz 18.6 dB 350 W - 40 C + 125 C SMD/SMT OMP-780-4F-1-5 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-500AWT/OMP-780/REELDP

Dual N-Channel LDMOS 48 V 174 mOhms, 250 mOhms 600 MHz to 960 MHz 19 dB 500 W - 40 C + 125 C SMD/SMT OMP-780-6F-1-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLS9G2735L-50/SOT1135/TRAY

N-Channel LDMOS 65 V 300 mOhms 2.7 GHz to 3.5 GHz 12 dB 50 W + 225 C Screw Mount SOT1135A-3 Tray
Ampleon RF MOSFET Transistors BLS9G3135L-400/SOT502/TRAY

N-Channel LDMOS 65 V 26 mOhms 3.1 GHz to 3.5 GHz 11 dB 400 W + 225 C Screw Mount SOT502A-3 Tray
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 253In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
CML Micro RF MOSFET Transistors Narrow and Broad Band Linear Amplifier and Oscillator Applications 20In Stock
Min.: 1
Mult.: 1

GaAs 26 GHz 19 dB 21 dBm + 150 C Die Bulk
CML Micro RF MOSFET Transistors Narrow and Broad Band Linear Amplifier and Oscillator Applications 10In Stock
Min.: 1
Mult.: 1

GaAs 18 GHz 11 dB 26.5 dBm + 150 C Die Bulk
NXP Semiconductors RF MOSFET Transistors VHV6 10W PULSE PLD1.5 1In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel Si 100 V 960 MHz to 1.4 GHz 25 dB 10 W - 65 C + 150 C Screw Mount PLD-1.5 Reel, Cut Tape, MouseReel
Microchip Technology ARF461BG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 54In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube