WiFi Modules - 802.11

Results: 485
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Teltonika WiFi Modules - 802.11 WIFI 6 access point. 2.5 GbE uplink. Fast roaming and Mesh. RMS Cloud support. Region: Global. No PSU.
6In Stock
10Expected 01-06-2026
Min.: 1
Mult.: 1

TAP400 1.3 GHz 2.402 Gb/s Ethernet 44 V 57 V 0 C + 50 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector
10,783In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Mod
1,656In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector
102In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w
2,805In Stock
Min.: 1
Mult.: 1
Reel: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole
562In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna
6,417In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Intel BE201.NGWG.NVX
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1750 i, 2230, 2x2 BE+BT, No vPro
67In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 5.8 Gb/s PCIe, USB 0 C + 80 C

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT
1,026In Stock
Min.: 1
Mult.: 1
Reel: 750

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
HMS Networks WiFi Modules - 802.11 Intesis AC Cloud Control for Mitsubshi Heavy Industries domestic units - 1 unit
1In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 12 V 8 dBm 0 C + 70 C Bulk
Terasic Technologies WiFi Modules - 802.11 USB WiFi Dongle
44In Stock
Min.: 1
Mult.: 1

Accessories - Extras 802.11 b/g/n 150 Mb/s USB
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w
1,028In Stock
Min.: 1
Mult.: 1
Reel: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic WiFi Modules - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2)
3,952In Stock
Min.: 1
Mult.: 1
Reel: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability
5,122In Stock
Min.: 1
Mult.: 1
Reel: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Embedded Module, Serial
4In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Silex Technology WiFi Modules - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz
32In Stock
26Expected 16-04-2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Microchip Technology WiFi Modules - 802.11 SMARTCONNECT ATWINC1500B-MU-T Mod
969In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray

Advantech WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi Access Point with 4 Gigabit PoE Ports
6In Stock
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 56 V 13 dBm, 14 dBm, 16 dBm, 17 dBm - 30 C + 70 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module
149In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz
53In Stock
Min.: 1
Mult.: 1

802.11 ah 903 MHz to 927 MHz, 20 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp
45In Stock
Min.: 1
Mult.: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
HMS Networks WiFi Modules - 802.11 Intesis Fujitsu RAC and VRF systems to WiFi (ASCII) Interface - 1 unit (to remote controller)
4In Stock
Min.: 1
Mult.: 1

Bulk
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.5.4
485In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, antenna pin, u-connectXpress
1,885In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability
1,604In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray