STMicroelectronics Triacs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 2,927In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 1,229In Stock
Min.: 1
Mult.: 1
Reel: 1,000

T1210T-8G 12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Reel, Cut Tape, MouseReel