Microchip MCP6032 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 17,470In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 17,655In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 3,300In Stock
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SOIC-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 11,094In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

93 dB MSOP-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 5,455In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 10 kHz 4 V/us 150 uV 5 nA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel