AD8694 Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices AD8694
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp Not Available

AD8694 Tube
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16,789In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 6,126In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 688In Stock
1,440Expected 27-02-2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Tube
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 367In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Tube
Analog Devices Precision Amplifiers 4X Lw Noise, Lw Cst, RRIO, 5V Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Reel
Analog Devices Precision Amplifiers 4X Lw Noise, Lw Cst, R/R Out, 5V Op Amp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Tube