AD8021 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 6,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 3,645In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 752In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP 556In Stock
Min.: 1
Mult.: 1

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 2,317In Stock
Min.: 1
Mult.: 1

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LOW-NOISE, HIGH-SPEED OP AMP 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8021 1 Channel 1 GHz 130 V/us 86 dB - 98 dB 60 mA 10.5 uA 400 uV 24 V 4.5 V 7.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel