AD8397 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 3,043In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 1,022In Stock
Min.: 1
Mult.: 1

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 628In Stock
1,000Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier 747In Stock
1,176Expected 26-03-2026
Min.: 1
Mult.: 1

AD8397 2 Channel 35 MHz 53 V/us 88 dB - 80 dB 310 mA 900 nA 1 mV 24 V 3 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8397 2 Channel 35 MHz 88 dB 96 dB 310 mA 900 nA 1 mV 24 V, +/- 12.6 V 3 V, +/- 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers Dual High Current OP Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8397 2 Channel 35 MHz 88 dB 96 dB 310 mA 900 nA 1 mV 24 V, +/- 12.6 V 3 V, +/- 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel