AD8505 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp 5,531In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 95 kHz 13 mV/us 500 uV 10 pA 5.5 V, +/- 2.5 V 1.8 V, +/- 900 mV 25.5 uA 105 dB 45 nV/sqrt Hz WLCSP-6 SMD/SMT No Shutdown - 40 C + 125 C AD8505 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp 3,913In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 95 kHz 13 mV/us 500 uV 10 pA 5.5 V, +/- 2.5 V 1.8 V, +/- 900 mV 25.5 uA 105 dB 45 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8505 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 95 kHz 500 uV 10 pA 5 V 1.8 V 25.5 uA 105 dB WLCSP-6 SMD/SMT - 40 C + 125 C AD8505 Reel