AD8646 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 32,549In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 11,794In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Amp 1,827In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 3,366In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 1,295In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Tube
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 885In Stock
9,000Expected 16-02-2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 24 MHz 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel