AD8691 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 15,324In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 2,686In Stock
3,000Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 3,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel