ADA4661-2 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 14,563In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 7,911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 3,977In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 135 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 2,949In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 2,138In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 140 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Tube