ADA4692-2 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 4,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 1,787In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 883In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Tube
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel