INA322 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA322EA A 595-INA322EA/2K5 435In Stock
Min.: 1
Mult.: 1
Reel: 250

INA322 1 Channel 500 kHz 400 mV/us 60 dB 10 pA 10 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA322EA A 595-INA322EA/250 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

INA322 1 Channel 60 dB 10 pA 10 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel