LM258A Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 59,876In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Dual Op Amp 5,929In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 3 mV 80 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,219In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out 10,481In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier 84In Stock
5,000Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 3 mV 80 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier A 595-LM258A A 595-LM258AD 4,194In Stock
7,000Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 3 mV 80 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier 8,725In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 3 mV 80 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 25 C + 85 C LM258A Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp ALT 595- LM258ADR ALT 595-LM ALT 595-LM258ADR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

3 mV 80 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB SOIC-8 SMD/SMT - 25 C + 85 C LM258A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258AP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3 mV 80 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB PDIP-8 Through Hole - 25 C + 85 C LM258A Tube
Texas Instruments Operational Amplifiers - Op Amps Enh Product DUAL OP AMP ALT 595-LM258AMD ALT 595-LM258AMDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3 mV 80 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 20 mA 80 dB SOIC-8 SMD/SMT - 55 C + 125 C LM258A Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Dual Op Amp A 595-LM258AMDRE A 595-LM258AMDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3 mV 15 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 30 mA 80 dB SOIC-8 SMD/SMT - 55 C + 125 C LM258A Reel