LMV321 Series Operational Amplifiers - Op Amps

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single R/R Low V A 5 95-LMV321IDBVR A 59 A 595-LMV321IDBVR 3,872In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low-Voltage R ail-to-Rail Out A 5 A 595-LMV321IDCKR 12,388In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q1M5/NOPB 3,198In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q3M5/NOPB 2,879In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 4,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 1.7 mV 1 nA 5 V 2.7 V 130 uA 160 mA 50 dB 50 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low V R/R 4,266In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OP AMP 18,027In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 250 uA 160 mA 50 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps GEN PURP LOW VLTG R RO OP AMP A 926-LMV3 A 926-LMV321M7X/NOPB 3,642In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Gen Purp Lo Vtg RR O utput Op Amp A 926- A 926-LMV321M7/NOPB 4,747In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output 57,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz 7,811In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output 33,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 9,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low V R/R A 595-LMV3 21IDBVT A 595-LMV32 A 595-LMV321IDBVT 955In Stock
33,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sgl LowVltg Rail-to- Rail Output Op Amp ALT 595-LMV321IDBVR 623In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low V R/R A 595-LMV3 21IDCKT A 595-LMV32 A 595-LMV321IDCKT 1,305In Stock
9,000Expected 08-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q1M5X/NOPB 1,537In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q3M5X/NOPB 158In Stock
Min.: 1
Mult.: 1
Reel: 1,000

7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB SOT-23-5 SMD/SMT - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 1,828In Stock
3,000Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 3,000
TSOP-5 LMV321 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 3,285In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 250 uA 160 mA 50 dB 50 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt Sngl Op Amp A 926-LMV321M5X/NOP A 926-LMV321M5X/NOPB 1,812In Stock
2,710Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Gen Purp Lo Vtg RR O utput Op Amp A 926- A 926-LMV321M5/NOPB 3,281In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 10,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 110 uA 90 mA 50 dB 23 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LV 1 MHz Op Amp 5.5V Rail to Rail 5,302In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 110 uA 90 mA 50 dB 23 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 Reel, Cut Tape, MouseReel