LT1077 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 4,464In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 1,873In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 1,039In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 727In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 7In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 66In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 262In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 137In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube