LTC2067 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op 293In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC2067 Tube
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op 3,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MSOP-8 SMD/SMT - 40 C + 85 C LTC2067 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op 127In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LTC2067 Tube
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op 268In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2067 Tube
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op 4In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2067 Tube
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

DFN-10 SMD/SMT - 40 C + 125 C LTC2067 Reel
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MSOP-8 SMD/SMT - 40 C + 125 C LTC2067 Reel
Analog Devices Operational Amplifiers - Op Amps 10 A Dual Channel, Low IB, Zero-Drift Op Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

DFN-10 SMD/SMT - 40 C + 85 C LTC2067 Reel