LTC6268 Series Operational Amplifiers - Op Amps

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp 992In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp 4,797In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp 495In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp 1,787In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp 1,642In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOT-23-6 SMD/SMT LTC6268 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp 859In Stock
Min.: 1
Mult.: 1

1 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC6268 Tube
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp 1,929In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOIC-8 SMD/SMT LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp 73In Stock
500Expected 09-03-2026
Min.: 1
Mult.: 1
Reel: 500

1 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOT-23-6 SMD/SMT LTC6268 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp 111In Stock
Min.: 1
Mult.: 1

1 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 90 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC6268 Tube
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp 112In Stock
Min.: 1
Mult.: 1

1 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 90 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC6268 Tube
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp
200Expected 09-03-2026
Min.: 1
Mult.: 1

1 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC6268 Tube
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOT-23-6 SMD/SMT LTC6268 Reel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT LTC6268 Reel
Analog Devices Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz SOT-23-6 SMD/SMT LTC6268 Reel
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOT-23-6 SMD/SMT LTC6268 Reel
Analog Devices Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz SOIC-8 SMD/SMT LTC6268 Reel