MAX44246 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 35,446In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 7,060In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 5,822In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 590In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube