MCP6V27 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps 3,529In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps 30In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps 218In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps 540In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 2 MHz 1 V/us 2 uV 7 pA 5.5 V 2.3 V 620 uA 22 mA 125 dB 29 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V27 AEC-Q100 Reel