OPA4277 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA/2K5 3,811In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA 3,040In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier 346In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube
Texas Instruments Precision Amplifiers EnhancedProductsHigh PrecisionOperatn Am 636In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4277 Reel, Cut Tape, MouseReel