OPA4388 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IDR 2,894In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388ID 4,387In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPW 1,307In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Reel, Cut Tape, MouseReel