OPA625 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers SAR ADC Driver w/Pow er Scaling A 595-OP A 595-OPA625IDBVR 1,922In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 120 MHz 115 V/us 100 uV 2 uA 5.5 V 2.7 V 2 mA 120 mA 115 dB 2.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA625 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Bandwidth High Precision Low Nois A A 595-OPA625IDBVT 4,052In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 120 MHz 115 V/us 100 uV 2 uA 5.5 V 2.7 V 2 mA 120 mA 115 dB 2.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA625 Reel, Cut Tape, MouseReel