OPA656 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input 17,310In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA656 1 Channel 230 MHz 290 V/us 65 dB 86 dB 70 mA 20 pA 250 uV 12 V 8 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Stable FET- Input A 595-OPA656U A 595-OPA656UB 2,165In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OPA656 1 Channel 230 MHz 290 V/us 80 dB to 86 dB 5 pA 600 uV 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel