THS4150 Series Differential Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150IDGNR 160In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Full Diff I/O Hi Sl A 595-THS4150CDR A 5 A 595-THS4150CDR 51In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CDGNR 16In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Differential 38In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CDGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4150 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150CD Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4150 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150IDGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4150 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel