TL062A Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 6,210In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp A 595-TL062A A 595-TL062ACD 3,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op 320In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL062A Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp A 595-TL072H A 595-TL072HIDR 856In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr JFET-Input Op Amp ALT 595-TL062AC ALT 595-TL062ACDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 200 uA 86 dB SOIC-8 SMD/SMT 0 C + 70 C TL062A Reel