TL084BI Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 1,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084BI Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current
Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084BI AEC-Q100 Reel