TLC080 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps WB High Output A 595 -TLC080ID A 595-TLC A 595-TLC080ID 1,530In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLC080 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps WB High Output A 595 -TLC080CD A 595-TLC A 595-TLC080CD 1,534In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLC080 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps WB High Output A 595 -TLC080CDGN A 595-T A 595-TLC080CDGN 146In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLC080 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Wide Bndwth Hi- Out-Drv Sngl Sply A A 595-TLC080IDR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 75

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 110 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC080 Tube

Texas Instruments Operational Amplifiers - Op Amps WB High Output Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLC080 Reel