TS1851 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 3,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 951In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel