TS944A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Ultra-micropower amplifier with CMOS inputs 1,081In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 7.4 uA 650 uA 60 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TS944A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944A Reel