TSB612 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 1,463In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB SO-8 SMD/SMT - 40 C + 125 C TSB612 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 1,670In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB MiniSO-8 SMD/SMT - 40 C + 125 C TSB612 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 2,956In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB 29 nV sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB612 Reel, Cut Tape, MouseReel