UPC4064 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 1,234In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 V/us 2 mV 100 pA 16 V 2 V 800 uA 5 mA 70 dB 30 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4064 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 V/us 2 mV 100 pA 16 V 2 V 800 uA 5 mA 70 dB 30 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4064 Reel, Cut Tape
Renesas Electronics UPC4064G2-E1-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

UPC4064 Reel, Cut Tape, MouseReel
Renesas Electronics UPC4064G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

UPC4064 Reel