Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Diff Comparator 3,278In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM393P 2,240In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Dual Differential 3,502In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator 3,835In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 4,656In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator ALT 595-LM ALT 595-LM393PWR 1,886In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 1,014In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Gen Purp Low Vl tg Comparators ALT ALT 595-LMV339IPWR 571In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV339 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator 4,543In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator ALT 5 ALT 595-LMV393IDR 2,566In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 200 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual GP LV A 595-LMV 393IPW A 595-LMV393 A 595-LMV393IPW 1,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low-Voltage Com parator ALT 595-LMV ALT 595-LMV393IPWR 1,830In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Low Vltg Comp 3,767In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 140 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR 1,071In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 300 uA 25 mA 7.5 mV 100 nA - 25 C + 85 C LP211 Tube
Texas Instruments Analog Comparators Quad Low-Power Diffe rential A 595-LP290 A 595-LP2901D 3,132In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 923In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Tube
Texas Instruments Analog Comparators Differential A 595-L P311DR A 595-LP311D A 595-LP311DR 786In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Differential A 595-L P311D A 595-LP311D A 595-LP311D 593In Stock
2,500Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential 1,695In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA 0 C + 70 C LP311 Tube
Texas Instruments Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 595-LP339D 3,629In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 1,736In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 5 V 30 V 2 mA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato ALT 595-TL3016CD 270In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Automotive grade 36 -V single comparato 4,354In Stock
9,000Expected 04-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1 us General Purpose 2 V 36 V 275 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Sgl Diff Co mparator 3,863In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 18 mA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel