Interface IC's Current Sense Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Current Sense Amplifiers INTERFACE AMPLIFIER 1,027In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 1 mV 26 V 3 V 500 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers I.C., INTERFACE AMPLIFIER 105In Stock
1Expected 26-03-2026
Min.: 1
Mult.: 1

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Richtek Current Sense Amplifiers IC for Bi-Directional Current and Power Monitor with IC Interface Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 12 V 120 dB 20 uA 450 uV 5.5 V 3 V 1 mA 0.2 % - 40 C + 125 C SMD/SMT TSOT-23-8 Reel