Current Sense Amplifiers

Results: 1,678
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers Automotive Current-Sense Amplifier with 5,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9937 1 Channel 350 kHz 4 V to 28 V 100 dB 2 uA 300 uV 5.5 V 2.7 V 20 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28006FHADJZ MICRO PWR CUR SENSE AMP W 1,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISL28006 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3.1 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 3,949In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 2,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 3,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8210 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1,880In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKT 7,360In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers BIDIRECT ZERO-DRIFT CRNT SHUNT MONITOR 3,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers volt output high or low side measuremen A 595-INA215AIDCKT 3,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVT 4,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 6,771In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA290 1 Channel 800 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 9,731In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio 4,675In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA4181 4 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1,381In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1,913In Stock
Min.: 1
Mult.: 1

MAX4080S 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 0 to 70V, High-Precision Current-Sense A 6,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TDFN-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4,277In Stock
Min.: 1
Mult.: 1

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

STMicroelectronics Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier 2,440In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Analog Devices Current Sense Amplifiers Zero Drift Amp 7,612In Stock
Min.: 1
Mult.: 1

AD8219 1 Channel 500 kHz 4 V to 80 V 94 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CURRENT SENSE AMP 50V/V IC. 5,804In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADM4073 1 Channel 1.8 MHz 2 V to 28 V 90 dB 60 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 960In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 3,865In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel