Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 40,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX4198 1 Channel 74 dB 100 nA 500 uV 7.5 V 2.7 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully 17,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MAX9627 SMD/SMT TQFN-EP-12 Reel
Microchip Technology Differential Amplifiers xDSL CPE Line Driver Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT QFN-20 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-10 1 Channel 10 MHz 61 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT DFN-12 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-2.5 1 Channel 2.5 MHz 63 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT DFN-12 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-10 1 Channel 10 MHz 61 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-15 1 Channel 15 MHz 66 dB 35 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-2.5 1 Channel 2.5 MHz 63 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 20MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-20 1 Channel 20 MHz 66 dB 50 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-10 1 Channel 10 MHz 61 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT DFN-12 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-2.5 1 Channel 2.5 MHz 63 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT DFN-12 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-10 1 Channel 10 MHz 61 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-15 1 Channel 15 MHz 66 dB 35 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-2.5 1 Channel 2.5 MHz 63 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 20MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-20 1 Channel 20 MHz 66 dB 50 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 Channel 100 kHz 9 V/us 80 dB 500 uV 18 V 2.5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD626 1 Channel 100 kHz 0.22 V/us 80 dB 500 uV 12 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers uSOIC Hi CM Vltg Gain Prog Diff Amp Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 1.5 mV 36 V 4.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD629 1 Channel 2.1 V/us 86 dB 500 uV 36 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

AD8129 1 Channel 200 MHz 1060 V/us 94 dB 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8129 1 Channel 200 MHz 1060 V/us 94 dB 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

AD8131 1 Channel 400 MHz 2000 V/us 500 nA 2 mV 11 V 2.7 V 10.25 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers Triple Differen. Driver w/output Disable Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8133 3 Channel 450 MHz 1600 V/us 80 uA 6 mV 11 V 2.8 V 26 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8139 1 Channel 410 MHz 800 V/us 7.5 uA 500 uV 11 V 3 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

AD8146 3 Channel 3000 V/us 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel