Instrumentation Amplifiers

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O 11,595In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 3,757In Stock
Min.: 1
Mult.: 1
: 2,500

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819ID 4,188In Stock
Min.: 1
Mult.: 1
: 2,500

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 4,124In Stock
Min.: 1
Mult.: 1
: 2,500

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9,196In Stock
Min.: 1
Mult.: 1
: 250

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O 2,602In Stock
Min.: 1
Mult.: 1

1 Channel 9 V/us 104 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA/2K5 1,285In Stock
Min.: 1
Mult.: 1

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,170In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown 270In Stock
Min.: 1
Mult.: 1
: 250

INA338 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKR 3,026In Stock
Min.: 1
Mult.: 1
: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR 446In Stock
Min.: 1
Mult.: 1
: 250

INA337 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3,052In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 9,923In Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1,179In Stock
Min.: 1
Mult.: 1
: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA2332 ALT 595-INA2332AIPWT 1,244In Stock
Min.: 1
Mult.: 1
: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCT 2,417In Stock
Min.: 1
Mult.: 1
: 3,000

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2,673In Stock
Min.: 1
Mult.: 1
: 3,000

INA351 1 Channel 200 mV/us 95 dB 650 fA 1.3 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKT 3,090In Stock
Min.: 1
Mult.: 1
: 2,500

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW 60In Stock
Min.: 1
Mult.: 1

PGA205 1 Channel 1 MHz 300 mV/us 95 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR 2,055In Stock
Min.: 1
Mult.: 1
: 250

INA819 1 Channel 2 MHz 900 mV/us 140 dB 150 pA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 87In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR 661In Stock
Min.: 1
Mult.: 1
: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/250 2,149In Stock
Min.: 1
Mult.: 1
: 2,500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp
206In Stock
Min.: 1
Mult.: 1

1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKR 984In Stock
Min.: 1
Mult.: 1
: 2,500

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel