Si Instrumentation Amplifiers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 652In Stock
Min.: 1
Mult.: 1
: 1,000

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 463In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 457In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2,148In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 991In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 592In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 983In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1,998In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA 269In Stock
Min.: 1
Mult.: 1

1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Tube
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKT 4,291In Stock
Min.: 1
Mult.: 1
: 2,500

INA849 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 465In Stock
650Expected 02-06-2026
Min.: 1
Mult.: 1

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 870In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR 500In Stock
Min.: 1
Mult.: 1
: 250

INA849 1 Channel 28 MHz 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2,820In Stock
Min.: 1
Mult.: 1
: 3,000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 929In Stock
Min.: 1
Mult.: 1
: 3,000

INA351 1 Channel 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 30In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 136In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 120In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 212In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U/ A 595-INA122U/2K5 200In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA/2K5 114In Stock
200Expected 07-09-2026
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 107In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Reel
Texas Instruments Instrumentation Amplifiers Precision low-power indirect current f
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

INA630 1 Channel 550 kHz 3.5 V/us 126 dB 2.5 nA 250 uV - 18 V, 18 V, 36 V 2.5 V, 2.5 V, 4.5 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel