Texas Instruments TLV2361 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps High Perf LV Op Amp A 595-TLV2361CDBVT A 595-TLV2361CDBVT 12,192In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2361 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single High-Perf A 5 95-TLV2361CDBVR A 595-TLV2361CDBVR 251In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2361 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Perf LV Op Amp A 595-TLV2361IDBVT A 595-TLV2361IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 7 MHz 3 V/us 6 mV 150 nA 5 V 2 V 1.75 mA 1.2 mA 85 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2361 Reel
Texas Instruments Operational Amplifiers - Op Amps Single High-Perf A 5 95-OPA375IDCKR A 595-OPA375IDCKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

6 mV 150 nA 5 V, +/- 2.5 V 2 V, +/- 1 V 1.75 mA 85 dB SOT-23-5 SMD/SMT - 40 C + 85 C TLV2361 Reel, Cut Tape, MouseReel