TSZ181HYLT

STMicroelectronics
511-TSZ181HYLT
TSZ181HYLT

Mfr.:

Description:
Precision Amplifiers Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,819

Stock:
2,819 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹183.27 ₹183.27
₹135.66 ₹1,356.60
₹123.98 ₹3,099.50
₹110.50 ₹11,050.00
₹104.21 ₹26,052.50
₹100.62 ₹50,310.00
₹97.03 ₹97,030.00
Full Reel (Order in multiples of 3000)
₹89.39 ₹2,68,170.00
₹87.77 ₹5,26,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
4.7 V/us
1 uV
200 pA
5.5 V
2.2 V
800 uA
25 mA, 29 mA
112 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 150 C
TSZ181H
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 123 dB
Settling Time: 600 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 144 dB
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSZ181H & TSZ182H Zero-Drift Op Amplifiers

STMicroelectronics TSZ181H and TSZ182H Zero-Drift Op Amplifiers are dual operational amplifiers, featuring very low offset voltages with virtually zero-drift versus temperature changes. The TSZ181H/TSZ182H offers rail-to-rail input and output, an excellent speed/power consumption ratio, and 3MHz gain-bandwidth product, while consuming just 1mA at 5V. The device operates over an extended temperature range of -40°C to +150°C and features an ultra-low input bias current. These features make the TSZ181H/TSZ182H is ideal for high-accuracy high-bandwidth sensor interfaces for the automotive environment.